Part Details for RLR05C1741FRB14 by Vishay Intertechnologies
Overview of RLR05C1741FRB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1741FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R3138
|
Newark | Erl-05 1.74K 1% T-1 Rlr05C1741Fr B14 |Vishay RLR05C1741FRB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.2200 | Buy Now |
DISTI #
RLR05C1741FRB14
|
Avnet Americas | RES MTLFLM ERL-05 1.74K 1% T-1 - Bulk (Alt: RLR05C1741FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $3.6530 | Buy Now |
DISTI #
RLR05C1741FRB14
|
TTI | Metal Film Resistors - Through Hole 1.74K OHM 1% ERL-05 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.6100 / $1.9300 | Buy Now |
Part Details for RLR05C1741FRB14
RLR05C1741FRB14 CAD Models
RLR05C1741FRB14 Part Data Attributes
|
RLR05C1741FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1741FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1741FRB14
This table gives cross-reference parts and alternative options found for RLR05C1741FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1741FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1741FPB14 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1741FRB14 vs RLR05C1741FPB14 |
RLR05C1741FMRSL | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1741FRB14 vs RLR05C1741FMRSL |
RLR05C1741FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1741FRB14 vs RLR05C1741FSBSL19 |
RLR05C1741FRRE5 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1741FRB14 vs RLR05C1741FRRE5 |
RLR05C1741FPRSL | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1741FRB14 vs RLR05C1741FPRSL |
RLR05C1741FMRE6 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1741FRB14 vs RLR05C1741FMRE6 |
RLR05C1741FSB1419 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1741FRB14 vs RLR05C1741FSB1419 |
RLR05C1741FSRE819 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1741FRB14 vs RLR05C1741FSRE819 |
RLR05C1741FSB14 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1741FRB14 vs RLR05C1741FSB14 |
RLR05C1741FRRSL | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1741FRB14 vs RLR05C1741FRRSL |