Part Details for RLR05C2212FPRE6 by Vishay Intertechnologies
Overview of RLR05C2212FPRE6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2212FPRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ5245
|
Newark | Erl-05 22.1K 1% T-1 Rlr05C2212Fp Re6 |Vishay RLR05C2212FPRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $0.9620 | Buy Now |
DISTI #
RLR05C2212FPRE6
|
Avnet Americas | Resistor Metal Film 22.1kOhm ±1% 1/8W ±100ppm/°C Axial Leaded T/R - Tape and Reel (Alt: RLR05C2212FPRE6) Min Qty: 1000 Package Multiple: 1000 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.7203 | Buy Now |
Part Details for RLR05C2212FPRE6
RLR05C2212FPRE6 CAD Models
RLR05C2212FPRE6 Part Data Attributes
|
RLR05C2212FPRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2212FPRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2212FPRE6
This table gives cross-reference parts and alternative options found for RLR05C2212FPRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2212FPRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2212FSRE6 | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2212FPRE6 vs RLR05C2212FSRE6 |
RLR05C2212FRBSL | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2212FPRE6 vs RLR05C2212FRBSL |
RLR05C2212FS | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2212FPRE6 vs RLR05C2212FS |
RLR05C2212FRRSL | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2212FPRE6 vs RLR05C2212FRRSL |
RLR05C2212FSR3619 | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2212FPRE6 vs RLR05C2212FSR3619 |
RLR05C2212FMB14 | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2212FPRE6 vs RLR05C2212FMB14 |
RLR05C2212FSRE719 | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2212FPRE6 vs RLR05C2212FSRE719 |
RLR05C2212FSRSL | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2212FPRE6 vs RLR05C2212FSRSL |
RLR05C2212FRR36 | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2212FPRE6 vs RLR05C2212FRR36 |
RLR05C2212FRB14 | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2212FPRE6 vs RLR05C2212FRB14 |