RLR05C2551FR
Description: Fixed Resistor, Metal Film, 0.125W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RLR05C2551FR by Sixnet

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RLR05C2551FR by Sixnet
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLR05C2551FR by Sixnet

RLR05C2551FR
Sixnet
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JBM ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.41 mm
Lead Length
31.75 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
1.68 mm
Package Length
3.81 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2550 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RLR05C2551FR
    Sixnet
    Fixed Resistor, Metal Film, 0.125W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RLR05C2551FR

This table gives cross-reference parts and alternative options found for RLR05C2551FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2551FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLR05C2551FMB14 Fixed Resistor, Metal Film, 0.125W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2551FR vs RLR05C2551FMB14
RLR05C2551FSBSL19 RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 2550ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C2551FR vs RLR05C2551FSBSL19
ERL052K5500FKEA500 Fixed Resistor, Metal Film, 0.125W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2551FR vs ERL052K5500FKEA500
RLR05C2551FSRE6 Fixed Resistor, Metal Film, 0.125W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2551FR vs RLR05C2551FSRE6
RLR05C2551FSRE6 RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 2550ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C2551FR vs RLR05C2551FSRE6
RLR05C2551FPRE619 Fixed Resistor, Metal Film, 0.125W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2551FR vs RLR05C2551FPRE619
RLR05C2551FRB14 RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 2550ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C2551FR vs RLR05C2551FRB14
RLR05C2551FSB1419 Fixed Resistor, Metal Film, 0.125W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2551FR vs RLR05C2551FSB1419
RLR05C2551FSRE819 Fixed Resistor, Metal Film, 0.125W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C2551FR vs RLR05C2551FSRE819
RLR05C2551FSB1419 RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 2550ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C2551FR vs RLR05C2551FSB1419

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR05C2551FR by Sixnet.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR05C2551FR by Sixnet

Select Manufacturer
Which Manufacturer of RLR05C2551FR would you like to use for your alert(s)?
  • Please alert me when RLR05C2551FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR05C2551FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR05C2551FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR05C2551FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR05C2551FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR05C2551FR by Sixnet

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: