Part Details for RLR05C3303GPRSL by Vishay Intertechnologies
Overview of RLR05C3303GPRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C3303GPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C3303GPRSL
|
Avnet Americas | RES MTLFLM ERL-05 330K 2% T-1 - Tape and Reel (Alt: RLR05C3303GPRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$5.3460 / $6.7914 | Buy Now |
Part Details for RLR05C3303GPRSL
RLR05C3303GPRSL CAD Models
RLR05C3303GPRSL Part Data Attributes:
|
RLR05C3303GPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C3303GPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C3303GPRSL
This table gives cross-reference parts and alternative options found for RLR05C3303GPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C3303GPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C3303GPR36 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRSL vs RLR05C3303GPR36 |
RLR05C3303GMRE8 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRSL vs RLR05C3303GMRE8 |
RLR05C3303GRRSL | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRSL vs RLR05C3303GRRSL |
RLR05C3303GMR36 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRSL vs RLR05C3303GMR36 |
RLR05C3303GR | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRSL vs RLR05C3303GR |
RLR05C3303GRRE6 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRSL vs RLR05C3303GRRE6 |
RLR05C3303GPRE6 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRSL vs RLR05C3303GPRE6 |
RLR05C3303GMRSL | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRSL vs RLR05C3303GMRSL |
RLR05C3303GRB14 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRSL vs RLR05C3303GRB14 |
RLR05C3303GPBSL | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRSL vs RLR05C3303GPBSL |