Part Details for RLR05C4320FSB14 by Vishay Intertechnologies
Overview of RLR05C4320FSB14 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C4320FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7871
|
Newark | Fixed Resistor, Metal Film, 0.125W, 432Ohm, 200V, 1% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay RLR05C4320FSB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 432 Ohms ±1% - 0.125W - ±100ppm/°C - Failure Rate: 0.001%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bulk RoHS: Compliant |
868 Partner Stock |
|
$0.4712 / $1.3100 | Buy Now |
DISTI #
25940032
|
Verical | Res Metal Film 432 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1730 | Americas - 48 |
|
$0.7158 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 78 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 62 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
RLR05C4320FSB14
|
TTI | Metal Film Resistors - Through Hole 432 OHM 1% ERL-05 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
$0.6100 / $1.3100 | Buy Now |
DISTI #
C1S803602421387
|
Chip1Stop | Res Metal Film 432 Ohm 1% 0.125W(1/8W) ±100ppm/C 0.001% Epoxy AXL Bulk RoHS: Not Compliant | 868 |
|
$0.6800 / $0.7150 | Buy Now |
DISTI #
C1S803605471268
|
Chip1Stop | Res Metal Film 432 Ohm 1% 0.125W(1/8W) ±100ppm/C 0.001% Epoxy AXL Bulk RoHS: Not Compliant | 48 |
|
$1.1500 | Buy Now |
Part Details for RLR05C4320FSB14
RLR05C4320FSB14 CAD Models
RLR05C4320FSB14 Part Data Attributes
|
RLR05C4320FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C4320FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4320FSB14
This table gives cross-reference parts and alternative options found for RLR05C4320FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4320FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C4320FSR3619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 432ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C4320FSB14 vs RLR05C4320FSR3619 |
RLR05C4320FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4320FSB14 vs RLR05C4320FSRSL19 |
RLR05C4320FRB14 | Fixed Resistor, Metal Film, 0.125W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4320FSB14 vs RLR05C4320FRB14 |
RLR05C4320FRR36 | Fixed Resistor, Metal Film, 0.125W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4320FSB14 vs RLR05C4320FRR36 |
ERL05432R00FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C4320FSB14 vs ERL05432R00FKEK500 |
RLR05C4320FSRSL19 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 432ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C4320FSB14 vs RLR05C4320FSRSL19 |
RLR05C4320FSRE619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 432ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C4320FSB14 vs RLR05C4320FSRE619 |
ERL05432R00FKEB500 | Fixed Resistor, Metal Film, 0.125W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4320FSB14 vs ERL05432R00FKEB500 |
RLR05C4320FRM22 | Fixed Resistor, | Vishay Intertechnologies | RLR05C4320FSB14 vs RLR05C4320FRM22 |
RLR05C4320FRRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 432ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C4320FSB14 vs RLR05C4320FRRE6 |