Part Details for RLR05C5103GRRE6 by Vishay Intertechnologies
Overview of RLR05C5103GRRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C5103GRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C5103GRRE6
|
Avnet Americas | Res Metal Film 510K Ohm 2% 1/8W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C5103GRRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.4415 / $5.6424 | Buy Now |
Part Details for RLR05C5103GRRE6
RLR05C5103GRRE6 CAD Models
RLR05C5103GRRE6 Part Data Attributes:
|
RLR05C5103GRRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C5103GRRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 510000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C5103GRRE6
This table gives cross-reference parts and alternative options found for RLR05C5103GRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C5103GRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C5103GR | Fixed Resistor, Metal Film, 0.125W, 510000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR05C5103GRRE6 vs RLR05C5103GR |
RLR05C5103GRRSL19 | Fixed Resistor, Metal Film, 0.125W, 510000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5103GRRE6 vs RLR05C5103GRRSL19 |
RLR05C5103GMR36 | Fixed Resistor, Metal Film, 0.125W, 510000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5103GRRE6 vs RLR05C5103GMR36 |
RLR05C5103GMB14 | Fixed Resistor, Metal Film, 0.125W, 510000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5103GRRE6 vs RLR05C5103GMB14 |
ERL05510K00GKR619 | Fixed Resistor, Metal Film, 0.125W, 510000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C5103GRRE6 vs ERL05510K00GKR619 |
RLR05C5103GMBSL | Fixed Resistor, Metal Film, 0.125W, 510000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5103GRRE6 vs RLR05C5103GMBSL |
RLR05C5103GPBSL | Fixed Resistor, Metal Film, 0.125W, 510000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5103GRRE6 vs RLR05C5103GPBSL |
RLR05C5103GRB14 | Fixed Resistor, Metal Film, 0.125W, 510000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5103GRRE6 vs RLR05C5103GRB14 |
RLR05C5103GRBSL | Fixed Resistor, Metal Film, 0.125W, 510000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5103GRRE6 vs RLR05C5103GRBSL |
RLR05C5103GPRE6 | Fixed Resistor, Metal Film, 0.125W, 510000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5103GRRE6 vs RLR05C5103GPRE6 |