RLR05C56R0GR
Description: Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RLR05C56R0GR by Sixnet

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RLR05C56R0GR by Sixnet
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLR05C56R0GR by Sixnet

RLR05C56R0GR
Sixnet
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JBM ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.41 mm
Lead Length
31.75 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
1.68 mm
Package Length
3.81 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
56 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RLR05C56R0GR
    Sixnet
    Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RLR05C56R0GR

This table gives cross-reference parts and alternative options found for RLR05C56R0GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C56R0GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLR05C56R0GMBSL Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C56R0GR vs RLR05C56R0GMBSL
RLR05C56R0GSBSL RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C56R0GR vs RLR05C56R0GSBSL
RLR05C56R0GSRE8 Fixed Resistor, Vishay Intertechnologies RLR05C56R0GR vs RLR05C56R0GSRE8
RLR05C56R0GSRSL RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C56R0GR vs RLR05C56R0GSRSL
RLR05C56R0GPRSL19 RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C56R0GR vs RLR05C56R0GPRSL19
RLR05C56R0GMB14 RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C56R0GR vs RLR05C56R0GMB14
RLR05C56R0GPRSL19 Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C56R0GR vs RLR05C56R0GPRSL19
RLR05C56R0GSRE6 RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR05C56R0GR vs RLR05C56R0GSRE6
RLR05C56R0GMB14 Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR05C56R0GR vs RLR05C56R0GMB14
RLR05C56R0GPRE5 Fixed Resistor, Vishay Intertechnologies RLR05C56R0GR vs RLR05C56R0GPRE5

Related Parts for RLR05C56R0GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR05C56R0GR by Sixnet.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR05C56R0GR by Sixnet

Select Manufacturer
Which Manufacturer of RLR05C56R0GR would you like to use for your alert(s)?
  • Please alert me when RLR05C56R0GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR05C56R0GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR05C56R0GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR05C56R0GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR05C56R0GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR05C56R0GR by Sixnet

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: