Part Details for RLR05C6041FRRE8 by Vishay Intertechnologies
Overview of RLR05C6041FRRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C6041FRRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C5271
|
Newark | Rlr05, 6.04 Kohm, +/- 1%, 0.01% Failure Rate |Vishay RLR05C6041FRRE8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8210 / $0.9810 | Buy Now |
DISTI #
RLR05C6041FRRE8
|
Avnet Americas | Res Metal Film 6.04K Ohm 1% 1/8W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C6041FRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.7203 | Buy Now |
Part Details for RLR05C6041FRRE8
RLR05C6041FRRE8 CAD Models
RLR05C6041FRRE8 Part Data Attributes
|
RLR05C6041FRRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C6041FRRE8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C6041FRRE8
This table gives cross-reference parts and alternative options found for RLR05C6041FRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6041FRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL056K0400FKEK500 | Fixed Resistor, Metal Film, 0.125W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6041FRRE8 vs ERL056K0400FKEK500 |
RLR05C6041FSRE619 | Fixed Resistor, Metal Film, 0.125W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6041FRRE8 vs RLR05C6041FSRE619 |
RLR05C6041FPR36 | Fixed Resistor, Metal Film, 0.125W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6041FRRE8 vs RLR05C6041FPR36 |
RLR05C6041FPRSL | Fixed Resistor, Metal Film, 0.125W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6041FRRE8 vs RLR05C6041FPRSL |
RLR05C6041FSR36 | Fixed Resistor, Metal Film, 0.125W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6041FRRE8 vs RLR05C6041FSR36 |
RLR05C6041FSRE5 | Fixed Resistor, Metal Film, 0.125W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6041FRRE8 vs RLR05C6041FSRE5 |
RLR05C6041FSRSL | Fixed Resistor, Metal Film, 0.125W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6041FRRE8 vs RLR05C6041FSRSL |
RLR05C6041FSR3619 | Fixed Resistor, Metal Film, 0.125W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6041FRRE8 vs RLR05C6041FSR3619 |
RLR05C6041FRRSL | Fixed Resistor, Metal Film, 0.125W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6041FRRE8 vs RLR05C6041FRRSL |
RLR05C6041FMB14 | Fixed Resistor, Metal Film, 0.125W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6041FRRE8 vs RLR05C6041FMB14 |