Part Details for RLR05C6982FSRSL by Vishay Intertechnologies
Overview of RLR05C6982FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C6982FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P4012
|
Newark | Erl-05 69.8K 1% T-1 Rlr05C6982Fs Rsl |Vishay RLR05C6982FSRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9850 / $1.3300 | Buy Now |
DISTI #
RLR05C6982FSRSL
|
Avnet Americas | ERL-05 69.8K 1% T-1 RLR05C6982FS RSL - Tape and Reel (Alt: RLR05C6982FSRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$0.6466 / $1.5178 | Buy Now |
Part Details for RLR05C6982FSRSL
RLR05C6982FSRSL CAD Models
RLR05C6982FSRSL Part Data Attributes
|
RLR05C6982FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C6982FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C6982FSRSL
This table gives cross-reference parts and alternative options found for RLR05C6982FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6982FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C6982FMB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 69800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6982FSRSL vs RLR05C6982FMB14 |
RLR05C6982FSB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 69800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6982FSRSL vs RLR05C6982FSB14 |
RLR05C6982FPRSL | Fixed Resistor, Metal Film, 0.125W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6982FSRSL vs RLR05C6982FPRSL |
ERL0569K800FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C6982FSRSL vs ERL0569K800FKEK500 |
RLR05C6982FSRE619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 69800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6982FSRSL vs RLR05C6982FSRE619 |
RLR05C6982FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6982FSRSL vs RLR05C6982FSRSL19 |
RLR05C6982FMB14 | Fixed Resistor, Metal Film, 0.125W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6982FSRSL vs RLR05C6982FMB14 |
RLR05C6982FPRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 69800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6982FSRSL vs RLR05C6982FPRSL |
RLR05C6982FSRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 69800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6982FSRSL vs RLR05C6982FSRSL |
RLR05C6982FPB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 69800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6982FSRSL vs RLR05C6982FPB14 |