Part Details for RLR05C8661FPRSL by Vishay Intertechnologies
Overview of RLR05C8661FPRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C8661FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P4393
|
Newark | Erl-05 8.66K 1% T-1 Rlr05C8661Fp Rsl |Vishay RLR05C8661FPRSL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9850 / $1.3300 | Buy Now |
DISTI #
RLR05C8661FPRSL
|
Avnet Americas | RES MTLFLM ERL-05 8.66K 1% T-1 - Tape and Reel (Alt: RLR05C8661FPRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.6466 / $1.5178 | Buy Now |
Part Details for RLR05C8661FPRSL
RLR05C8661FPRSL CAD Models
RLR05C8661FPRSL Part Data Attributes:
|
RLR05C8661FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C8661FPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C8661FPRSL
This table gives cross-reference parts and alternative options found for RLR05C8661FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C8661FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C8661FMB14 | Fixed Resistor, Metal Film, 0.125W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8661FPRSL vs RLR05C8661FMB14 |
RLR05C8661FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8661FPRSL vs RLR05C8661FSBSL19 |
ERL058K6600FKEA500 | Fixed Resistor, Metal Film, 0.125W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8661FPRSL vs ERL058K6600FKEA500 |
RLR05C8661FSRSL | Fixed Resistor, Metal Film, 0.125W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8661FPRSL vs RLR05C8661FSRSL |
ERL058K6600FKEK500 | Fixed Resistor, Metal Film, 0.125W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8661FPRSL vs ERL058K6600FKEK500 |
RLR05C8661FPR36 | Fixed Resistor, Metal Film, 0.125W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8661FPRSL vs RLR05C8661FPR36 |
RLR05C8661FSR3619 | Fixed Resistor, Metal Film, 0.125W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8661FPRSL vs RLR05C8661FSR3619 |
RLR05C8661FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8661FPRSL vs RLR05C8661FSRSL19 |
RLR05C8661FRBSL | Fixed Resistor, Metal Film, 0.125W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8661FPRSL vs RLR05C8661FRBSL |
RLR05C8661FRRSL | Fixed Resistor, Metal Film, 0.125W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C8661FPRSL vs RLR05C8661FRRSL |