Part Details for RLR07C1301FRRE6 by Vishay Intertechnologies
Results Overview of RLR07C1301FRRE6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR07C1301FRRE6 Information
RLR07C1301FRRE6 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR07C1301FRRE6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50C8483
|
Newark | Resistor, metal Film,1.3Kohms,250Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR07C1301FRRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6120 / $0.7960 | Buy Now |
|
DISTI #
RLR07C1301FRRE6
|
Avnet Americas | ERL-07 1.3K 1% T-1 RLR07C1301FR RE6 - Tape and Reel (Alt: RLR07C1301FRRE6) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Tape & Reel | 6000 |
|
$0.2146 | Buy Now |
US Tariff Estimator: RLR07C1301FRRE6 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RLR07C1301FRRE6
RLR07C1301FRRE6 Part Data Attributes
|
|
RLR07C1301FRRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1301FRRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 12 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.64 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.29 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 7.5 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Prf-39017 | |
| Resistance | 1300 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for RLR07C1301FRRE6
This table gives cross-reference parts and alternative options found for RLR07C1301FRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1301FRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RLR07C1301FRRE5 | Vishay Intertechnologies | $0.9770 | Fixed Resistor, | RLR07C1301FRRE6 vs RLR07C1301FRRE5 |
| RLR07C1301FSRSL23 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1301FRRE6 vs RLR07C1301FSRSL23 |
| RLR07C1301FSRE523 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C1301FRRE6 vs RLR07C1301FSRE523 |
| RLR07C1301FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1301FRRE6 vs RLR07C1301FSRE6 |
| RLR07C1301FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1301FRRE6 vs RLR07C1301FRBSL |
| RLR07C1301FSR3623 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1301FRRE6 vs RLR07C1301FSR3623 |
| RLR07C1301FSRE623 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1301FRRE6 vs RLR07C1301FSRE623 |
| RLR07C1301FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1301FRRE6 vs RLR07C1301FSBSL |
| RLR07C1301FPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1301FRRE6 vs RLR07C1301FPB14 |
| RLR07C1301FR | Sixnet | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1301FRRE6 vs RLR07C1301FR |