Part Details for RLR07C1402FR by Sixnet
Overview of RLR07C1402FR by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR07C1402FR
RLR07C1402FR CAD Models
RLR07C1402FR Part Data Attributes:
|
RLR07C1402FR
Sixnet
Buy Now
Datasheet
|
Compare Parts:
RLR07C1402FR
Sixnet
Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1402FR
This table gives cross-reference parts and alternative options found for RLR07C1402FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1402FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1402FSBSL23 | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1402FR vs RLR07C1402FSBSL23 |
RLR07C1402FMB14 | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1402FR vs RLR07C1402FMB14 |
RLR07C1402FSRSL | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1402FR vs RLR07C1402FSRSL |
RLR07C1402FSBSL | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1402FR vs RLR07C1402FSBSL |
RLR07C1402FRBSL23 | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1402FR vs RLR07C1402FRBSL23 |
RLR07C1402FRR3623 | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1402FR vs RLR07C1402FRR3623 |
RLR07C1402FRBSL | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1402FR vs RLR07C1402FRBSL |
RLR07C1402FSRE623 | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1402FR vs RLR07C1402FSRE623 |
RLR07C1402FRRE5 | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1402FR vs RLR07C1402FRRE5 |
RLR07C1402FSR3623 | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1402FR vs RLR07C1402FSR3623 |