Part Details for RLR07C1430FR by Sixnet
Overview of RLR07C1430FR by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RLR07C1430FR
RLR07C1430FR CAD Models
RLR07C1430FR Part Data Attributes
|
RLR07C1430FR
Sixnet
Buy Now
Datasheet
|
Compare Parts:
RLR07C1430FR
Sixnet
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 143ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1430FR
This table gives cross-reference parts and alternative options found for RLR07C1430FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1430FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1430FSR36 | Fixed Resistor, Metal Film, 0.25W, 143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1430FR vs RLR07C1430FSR36 |
RLR07C1430FPRE6 | Fixed Resistor, Metal Film, 0.25W, 143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1430FR vs RLR07C1430FPRE6 |
RLR07C1430FSBSL | Fixed Resistor, Metal Film, 0.25W, 143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1430FR vs RLR07C1430FSBSL |
RLR07C1430FSB14 | Fixed Resistor, Metal Film, 0.25W, 143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1430FR vs RLR07C1430FSB14 |
RLR07C1430FSRSL | Fixed Resistor, Metal Film, 0.25W, 143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1430FR vs RLR07C1430FSRSL |
ERL07143R00FKEK500 | Fixed Resistor, Metal Film, 0.25W, 143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1430FR vs ERL07143R00FKEK500 |
RLR07C1430FSRE6 | Fixed Resistor, Metal Film, 0.25W, 143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1430FR vs RLR07C1430FSRE6 |