Part Details for RLR07C1651FSRSL23 by Vishay Intertechnologies
Overview of RLR07C1651FSRSL23 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1651FSRSL23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P5762
|
Newark | Erl-07-23 1.65K 1% T-1 Rlr07C1651Fs Rsl |Vishay RLR07C1651FSRSL23 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.5300 | Buy Now |
DISTI #
RLR07C1651FSRSL23
|
Avnet Americas | RES MTLFLM ERL-07-23 1.65K 1% T-1 - Tape and Reel (Alt: RLR07C1651FSRSL23) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.0557 / $1.7665 | Buy Now |
Part Details for RLR07C1651FSRSL23
RLR07C1651FSRSL23 CAD Models
RLR07C1651FSRSL23 Part Data Attributes
|
RLR07C1651FSRSL23
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1651FSRSL23
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1651FSRSL23
This table gives cross-reference parts and alternative options found for RLR07C1651FSRSL23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1651FSRSL23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1651FSB14 | Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1651FSRSL23 vs RLR07C1651FSB14 |
RLR07C1651FRRE5 | Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1651FSRSL23 vs RLR07C1651FRRE5 |
RLR07C1651FR | Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1651FSRSL23 vs RLR07C1651FR |
RLR07C1651FRBSL | Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1651FSRSL23 vs RLR07C1651FRBSL |
ERL071K6500FKEB500 | Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1651FSRSL23 vs ERL071K6500FKEB500 |
RLR07C1651FMB14 | Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1651FSRSL23 vs RLR07C1651FMB14 |
RLR07C1651FSBSL | Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1651FSRSL23 vs RLR07C1651FSBSL |
RLR07C1651FPBSL | Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1651FSRSL23 vs RLR07C1651FPBSL |
RLR07C1651FMRSL | Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1651FSRSL23 vs RLR07C1651FMRSL |
RLR07C1651FSR36 | Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1651FSRSL23 vs RLR07C1651FSR36 |