Part Details for RLR07C2702FSR36 by Vishay Intertechnologies
Overview of RLR07C2702FSR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2702FSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ5803
|
Newark | Erl-07 27K 1% T-1 Rlr07C2702Fs R36 |Vishay RLR07C2702FSR36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 | Buy Now |
DISTI #
RLR07C2702FSR36
|
Avnet Americas | Resistor Metal Film 27kOhm ±1% 1/4W ±100ppm/°C Axial Leaded T/R - Tape and Reel (Alt: RLR07C2702FSR36) Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.9166 / $1.1645 | Buy Now |
Part Details for RLR07C2702FSR36
RLR07C2702FSR36 CAD Models
RLR07C2702FSR36 Part Data Attributes
|
RLR07C2702FSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C2702FSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2702FSR36
This table gives cross-reference parts and alternative options found for RLR07C2702FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2702FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2702FMB14 | Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2702FSR36 vs RLR07C2702FMB14 |
RLR07C2702FMRE6 | Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2702FSR36 vs RLR07C2702FMRE6 |
RLR07C2702FSRE5 | Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2702FSR36 vs RLR07C2702FSRE5 |
RLR07C2702FSRE6 | Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2702FSR36 vs RLR07C2702FSRE6 |
RLR07C2702FMR36 | Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2702FSR36 vs RLR07C2702FMR36 |
RLR07C2702FSRE7 | Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2702FSR36 vs RLR07C2702FSRE7 |