Part Details for RLR07C5104GRR36 by Vishay Intertechnologies
Overview of RLR07C5104GRR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C5104GRR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C5151
|
Newark | Resistor, metal Film,5.1Mohms,250Wv,2+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR07C5104GRR36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 / $2.6000 | Buy Now |
DISTI #
RLR07C5104GRR36
|
Avnet Americas | Res Metal Film 5.1M Ohm 2% 1/4W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR07C5104GRR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.4030 / $3.0527 | Buy Now |
Part Details for RLR07C5104GRR36
RLR07C5104GRR36 CAD Models
RLR07C5104GRR36 Part Data Attributes:
|
RLR07C5104GRR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C5104GRR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C5104GRR36
This table gives cross-reference parts and alternative options found for RLR07C5104GRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C5104GRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C5104GMB14 | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5104GRR36 vs RLR07C5104GMB14 |
RLR07C5104GRRSL23 | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5104GRR36 vs RLR07C5104GRRSL23 |
RLR07C5104GPRSL | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5104GRR36 vs RLR07C5104GPRSL |
RLR07C5104GMBSL | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5104GRR36 vs RLR07C5104GMBSL |
RLR07C5104GRB14 | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5104GRR36 vs RLR07C5104GRB14 |
RLR07C5104GRBSL | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5104GRR36 vs RLR07C5104GRBSL |
RLR07C5104GMRSL | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5104GRR36 vs RLR07C5104GMRSL |
RLR07C5104GRRE623 | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5104GRR36 vs RLR07C5104GRRE623 |
RLR07C5104GPR36 | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5104GRR36 vs RLR07C5104GPR36 |
RLR07C5104GPBSL | Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5104GRR36 vs RLR07C5104GPBSL |