Part Details for RLR07C5110FSB14 by Vishay Intertechnologies
Overview of RLR07C5110FSB14 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C5110FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H5817
|
Newark | Metal Film Resistor, 511 Ohm, 250Mw, 1%, Resistance:511Ohm, Product Range:Rlr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RLR07C5110FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3960 | Buy Now |
DISTI #
81AC9755
|
Newark | Erl-07 511 1% T-1 Rlr07C5110Fs B14 Rohs Compliant: No |Vishay RLR07C5110FSB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.5910 | Buy Now |
DISTI #
RLR07C5110FSB14
|
Avnet Americas | ERL-07 511 1% T-1 RLR07C5110FS B14 - Bulk (Alt: RLR07C5110FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7279 | Buy Now |
DISTI #
71-RLR07C5110FSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 511 OHM 1% ERL-07 | 48 |
|
$1.5300 / $3.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 64 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
RLR07C5110FSB14
|
TTI | Metal Film Resistors - Through Hole 511 OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 500 In Stock |
|
$0.5000 / $0.8800 | Buy Now |
DISTI #
C1S803601508087
|
Chip1Stop | Res Metal Film 511 Ohm 1% 0.25W(1/4W) ±100ppm/℃ 0.001% Epoxy AXL Bulk RoHS: Not Compliant | 632 |
|
$1.5000 / $2.0400 | Buy Now |
Part Details for RLR07C5110FSB14
RLR07C5110FSB14 CAD Models
RLR07C5110FSB14 Part Data Attributes
|
RLR07C5110FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C5110FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 511ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C5110FSB14
This table gives cross-reference parts and alternative options found for RLR07C5110FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C5110FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C5110FSRE623 | Fixed Resistor, Metal Film, 0.25W, 511ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5110FSB14 vs RLR07C5110FSRE623 |
RLR07C5110FRRE7 | Fixed Resistor, Metal Film, 0.25W, 511ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5110FSB14 vs RLR07C5110FRRE7 |
RLR07C5110FSRSL23 | Fixed Resistor, Metal Film, 0.25W, 511ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5110FSB14 vs RLR07C5110FSRSL23 |
RLR07C5110FSBSL23 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 511ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C5110FSB14 vs RLR07C5110FSBSL23 |
RLR07C5110FSK36 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5110FSB14 vs RLR07C5110FSK36 |
RLR07C5110FR | Fixed Resistor, Metal Film, 0.25W, 511ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR07C5110FSB14 vs RLR07C5110FR |
RLR07C5110FRRE6 | Fixed Resistor, Metal Film, 0.25W, 511ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5110FSB14 vs RLR07C5110FRRE6 |
RLR07C5110FPRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 511ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C5110FSB14 vs RLR07C5110FPRSL |
RLR07C5110FPRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5110FSB14 vs RLR07C5110FPRE8 |
RLR07C5110FSBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 511ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C5110FSB14 vs RLR07C5110FSBSL |