Part Details for RLR07C7321FR by Sixnet
Overview of RLR07C7321FR by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR07C7321FR
RLR07C7321FR CAD Models
RLR07C7321FR Part Data Attributes
|
RLR07C7321FR
Sixnet
Buy Now
Datasheet
|
Compare Parts:
RLR07C7321FR
Sixnet
Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C7321FR
This table gives cross-reference parts and alternative options found for RLR07C7321FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C7321FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C7321FSRE623 | Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7321FR vs RLR07C7321FSRE623 |
RLR07C7321FSRSL23 | Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7321FR vs RLR07C7321FSRSL23 |
RLR07C7321FSB14 | Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7321FR vs RLR07C7321FSB14 |
RLR07C7321FSRE6 | Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7321FR vs RLR07C7321FSRE6 |
RLR07C7321FSBSL | Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7321FR vs RLR07C7321FSBSL |
RLR07C7321FRR36 | Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7321FR vs RLR07C7321FRR36 |
RLR07C7321FMB14 | Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7321FR vs RLR07C7321FMB14 |
RLR07C7321FRBSL | Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7321FR vs RLR07C7321FRBSL |
RLR07C7321FRB14 | Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7321FR vs RLR07C7321FRB14 |
RLR07C7321FRRE6 | Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7321FR vs RLR07C7321FRRE6 |