There are no models available for this part yet.
Overview of RLR07C75R0FRBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C75R0FRBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23P8936
|
Newark | Erl-07 75 1% T-1 Rlr07C75R0Fr Bsl |Vishay RLR07C75R0FRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.4720 | Buy Now | |
DISTI #
RLR07C75R0FRBSL
|
Avnet Americas | ERL-07 75 1% T-1 RLR07C75R0FR BSL - Bulk (Alt: RLR07C75R0FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0672 | Buy Now | |
DISTI #
RLR07C75R0FRBSL
|
TTI | Metal Film Resistors - Through Hole 75 OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.6000 | Buy Now |
CAD Models for RLR07C75R0FRBSL by Vishay Intertechnologies
Part Data Attributes for RLR07C75R0FRBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C75R0FRBSL
This table gives cross-reference parts and alternative options found for RLR07C75R0FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C75R0FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C75R0FRBSL23 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 75ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C75R0FRBSL vs RLR07C75R0FRBSL23 |
RLR07C75R0FRBSL23 | Fixed Resistor, Metal Film, 0.25W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C75R0FRBSL vs RLR07C75R0FRBSL23 |
RLR07C75R0FRR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 75ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C75R0FRBSL vs RLR07C75R0FRR36 |
RLR07C75R0FRRE623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 75ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C75R0FRBSL vs RLR07C75R0FRRE623 |
RLR07C75R0FPRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 75ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C75R0FRBSL vs RLR07C75R0FPRE6 |
RLR07C75R0FRRE523 | Fixed Resistor, Metal Film, 0.25W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C75R0FRBSL vs RLR07C75R0FRRE523 |
RLR07C75R0FSRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 75ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C75R0FRBSL vs RLR07C75R0FSRSL |
RLR07C75R0FMR36 | Fixed Resistor, Metal Film, 0.25W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C75R0FRBSL vs RLR07C75R0FMR36 |
ERL0775R000FKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C75R0FRBSL vs ERL0775R000FKEA500 |
RLR07C75R0FSRE623 | Fixed Resistor, Metal Film, 0.25W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C75R0FRBSL vs RLR07C75R0FSRE623 |