Part Details for RLR07C8061FSBSL by Vishay Intertechnologies
Overview of RLR07C8061FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C8061FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P9114
|
Newark | Erl-07 8.06K 1% T-1 Rlr07C8061Fs Bsl |Vishay RLR07C8061FSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3000 | Buy Now |
DISTI #
RLR07C8061FSBSL
|
Avnet Americas | ERL-07 8.06K 1% T-1 RLR07C8061FS BSL - Bulk (Alt: RLR07C8061FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5209 | Buy Now |
Part Details for RLR07C8061FSBSL
RLR07C8061FSBSL CAD Models
RLR07C8061FSBSL Part Data Attributes
|
RLR07C8061FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C8061FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C8061FSBSL
This table gives cross-reference parts and alternative options found for RLR07C8061FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C8061FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C8061FRRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8060ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8061FSBSL vs RLR07C8061FRRSL |
RLR07C8061FSRE623 | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8061FSBSL vs RLR07C8061FSRE623 |
ERL078K0600FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C8061FSBSL vs ERL078K0600FKEK500 |
RLR07C8061FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C8061FSBSL vs RLR07C8061FSRE5 |
RLR07C8061FPRSL | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8061FSBSL vs RLR07C8061FPRSL |
RLR07C8061FSR36 | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8061FSBSL vs RLR07C8061FSR36 |
ERL078K0600FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C8061FSBSL vs ERL078K0600FKEB500 |
RLR07C8061FSR3623 | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8061FSBSL vs RLR07C8061FSR3623 |
RLR07C8061FRB14 | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8061FSBSL vs RLR07C8061FRB14 |
ERL078K0600FKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C8061FSBSL vs ERL078K0600FKEA500 |