RLR07C8660FMB14
Description: Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RLR07C8660FMB14 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RLR07C8660FMB14 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 65P0220
Newark Erl-07 866 1% T-1 Rlr07C8660Fm B14 |Vishay RLR07C8660FMB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.3960
  • 500 $0.3600
  • 1,000 $0.3180
  • 2,500 $0.2960
$0.2960 / $0.3960 Buy Now
DISTI # RLR07C8660FMB14
Avnet Americas ERL-07 866 1% T-1 RLR07C8660FM B14 - Bulk (Alt: RLR07C8660FMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 100 $2.1780
  • 200 $2.1082
  • 400 $2.0383
  • 600 $0.6200
  • 800 $0.5960
  • 1,000 $0.3152
  • 10,000 $0.2686
$0.2686 / $2.1780 Buy Now

CAD Models for RLR07C8660FMB14 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLR07C8660FMB14 by Vishay Intertechnologies

RLR07C8660FMB14
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
20 Weeks
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.29 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-39017
Resistance
866 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RLR07C8660FMB14
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RLR07C8660FMB14

This table gives cross-reference parts and alternative options found for RLR07C8660FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C8660FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLR07C8660FPB14 Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C8660FMB14 vs RLR07C8660FPB14
RLR07C8660FMRSL RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 866ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C8660FMB14 vs RLR07C8660FMRSL
RLR07C8660FPBSL RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 866ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C8660FMB14 vs RLR07C8660FPBSL
ERL07866R00FKEB500 Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C8660FMB14 vs ERL07866R00FKEB500
RLR07C8660FSBSL Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C8660FMB14 vs RLR07C8660FSBSL
RLR07C8660FS RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 866 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C8660FMB14 vs RLR07C8660FS
RLR07C8660FPB14 RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 866ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR07C8660FMB14 vs RLR07C8660FPB14
RLR07C8660FRR36 Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C8660FMB14 vs RLR07C8660FRR36
RLR07C8660FSB14 Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C8660FMB14 vs RLR07C8660FSB14
RLR07C8660FPBSL Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR07C8660FMB14 vs RLR07C8660FPBSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR07C8660FMB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR07C8660FMB14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLR07C8660FMB14 would you like to use for your alert(s)?
  • Please alert me when RLR07C8660FMB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR07C8660FMB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR07C8660FMB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR07C8660FMB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR07C8660FMB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR07C8660FMB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: