Part Details for RLR07C8660FR by Sixnet
Overview of RLR07C8660FR by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR07C8660FR
RLR07C8660FR CAD Models
RLR07C8660FR Part Data Attributes
|
RLR07C8660FR
Sixnet
Buy Now
Datasheet
|
Compare Parts:
RLR07C8660FR
Sixnet
Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C8660FR
This table gives cross-reference parts and alternative options found for RLR07C8660FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C8660FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C8660FPB14 | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8660FR vs RLR07C8660FPB14 |
RLR07C8660FMRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 866ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8660FR vs RLR07C8660FMRSL |
RLR07C8660FPBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 866ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8660FR vs RLR07C8660FPBSL |
ERL07866R00FKEB500 | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8660FR vs ERL07866R00FKEB500 |
RLR07C8660FSBSL | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8660FR vs RLR07C8660FSBSL |
RLR07C8660FS | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 866 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8660FR vs RLR07C8660FS |
RLR07C8660FPB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 866ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8660FR vs RLR07C8660FPB14 |
RLR07C8660FRR36 | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8660FR vs RLR07C8660FRR36 |
RLR07C8660FSB14 | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8660FR vs RLR07C8660FSB14 |
RLR07C8660FPBSL | Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8660FR vs RLR07C8660FPBSL |