Part Details for RLR20C10R0FRB14 by Vishay Intertechnologies
Overview of RLR20C10R0FRB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C10R0FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C10R0FRB14
|
Avnet Americas | ERL-20 10 1% T-1 RLR20C10R0FR B14 - Bulk (Alt: RLR20C10R0FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1905 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.6141 / $1.0235 | Buy Now | |
DISTI #
RLR20C10R0FRB14
|
TTI | Metal Film Resistors - Through Hole 10 OHM 1% ERL-20 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 400 In Stock |
|
$1.5900 | Buy Now |
Part Details for RLR20C10R0FRB14
RLR20C10R0FRB14 CAD Models
RLR20C10R0FRB14 Part Data Attributes
|
RLR20C10R0FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C10R0FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C10R0FRB14
This table gives cross-reference parts and alternative options found for RLR20C10R0FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C10R0FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C10R0FSRSL | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0FRB14 vs RLR20C10R0FSRSL |
RLR20C10R0FMR36 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0FRB14 vs RLR20C10R0FMR36 |
RLR20C10R0FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR20C10R0FRB14 vs RLR20C10R0FRRE5 |
RLR20C10R0FRRE7 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0FRB14 vs RLR20C10R0FRRE7 |
RLR20C10R0FRRE6 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0FRB14 vs RLR20C10R0FRRE6 |
ERL2010R000FKEK500 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0FRB14 vs ERL2010R000FKEK500 |
RLR20C10R0FMRE6 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0FRB14 vs RLR20C10R0FMRE6 |
RLR20C10R0FPRSL | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0FRB14 vs RLR20C10R0FPRSL |
RLR20C10R0FRBSL | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0FRB14 vs RLR20C10R0FRBSL |
RLR20C10R0FRRSL | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0FRB14 vs RLR20C10R0FRRSL |