Part Details for RLR20C1202GRRE7 by Vishay Intertechnologies
Overview of RLR20C1202GRRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C1202GRRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C8107
|
Newark | Rlr20, 12 Kohm, +/- 2%, 0.01% Failure Rate |Vishay RLR20C1202GRRE7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2900 | Buy Now |
DISTI #
RLR20C1202GRRE7
|
Avnet Americas | Res Metal Film 12K Ohm 2% 1/2W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR20C1202GRRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $0.5865 | Buy Now |
Part Details for RLR20C1202GRRE7
RLR20C1202GRRE7 CAD Models
RLR20C1202GRRE7 Part Data Attributes
|
RLR20C1202GRRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C1202GRRE7
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 12000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C1202GRRE7
This table gives cross-reference parts and alternative options found for RLR20C1202GRRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1202GRRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1202GR | Fixed Resistor, Metal Film, 0.5W, 12000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR20C1202GRRE7 vs RLR20C1202GR |
RLR20C1202GRB14 | Fixed Resistor, Metal Film, 0.5W, 12000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1202GRRE7 vs RLR20C1202GRB14 |
RLR20C1202GPRE6 | Fixed Resistor, Metal Film, 0.5W, 12000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1202GRRE7 vs RLR20C1202GPRE6 |
RLR20C1202GSR36 | Fixed Resistor, Metal Film, 0.5W, 12000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1202GRRE7 vs RLR20C1202GSR36 |
RLR20C1202GRR36 | Fixed Resistor, Metal Film, 0.5W, 12000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1202GRRE7 vs RLR20C1202GRR36 |
RLR20C1202GRBSL | Fixed Resistor, Metal Film, 0.5W, 12000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1202GRRE7 vs RLR20C1202GRBSL |
RLR20C1202GRRSL | Fixed Resistor, Metal Film, 0.5W, 12000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1202GRRE7 vs RLR20C1202GRRSL |
RLR20C1202GRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR20C1202GRRE7 vs RLR20C1202GRRE5 |
RLR20C1202GPB14 | Fixed Resistor, Metal Film, 0.5W, 12000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1202GRRE7 vs RLR20C1202GPB14 |
RLR20C1202GSRSL | Fixed Resistor, Metal Film, 0.5W, 12000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1202GRRE7 vs RLR20C1202GSRSL |