Part Details for RLR20C2002FSRSL by Vishay Intertechnologies
Overview of RLR20C2002FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C2002FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X1818
|
Newark | Erl-20 20K 1% T-1 Rlr20C2002Fs Rsl |Vishay RLR20C2002FSRSL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 / $4.5100 | Buy Now |
DISTI #
RLR20C2002FSRSL
|
Avnet Americas | ERL-20 20K 1% T-1 RLR20C2002FS RSL - Tape and Reel (Alt: RLR20C2002FSRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.7810 / $4.6819 | Buy Now |
Part Details for RLR20C2002FSRSL
RLR20C2002FSRSL CAD Models
RLR20C2002FSRSL Part Data Attributes
|
RLR20C2002FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2002FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2002FSRSL
This table gives cross-reference parts and alternative options found for RLR20C2002FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2002FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL2020K000FKEA500 | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2002FSRSL vs ERL2020K000FKEA500 |
RLR20C2002FSBSL | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2002FSRSL vs RLR20C2002FSBSL |
RLR20C2002FRBSL | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2002FSRSL vs RLR20C2002FRBSL |
RLR20C2002FRRE6 | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2002FSRSL vs RLR20C2002FRRE6 |
ERL2020K000FKEB11 | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR20C2002FSRSL vs ERL2020K000FKEB11 |
RLR20C2002FMRSL | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2002FSRSL vs RLR20C2002FMRSL |
RLR20C2002FRR36 | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2002FSRSL vs RLR20C2002FRR36 |
RLR20C2002FPRE5 | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2002FSRSL vs RLR20C2002FPRE5 |
RLR20C2002FPRE6 | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2002FSRSL vs RLR20C2002FPRE6 |
ERL2020K000FKEB500 | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2002FSRSL vs ERL2020K000FKEB500 |