Part Details for RLR20C2003FPRSL by Vishay Intertechnologies
Overview of RLR20C2003FPRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C2003FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P9986
|
Newark | Erl-20 200K 1% T-1 Rlr20C2003Fp Rsl |Vishay RLR20C2003FPRSL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.8800 | Buy Now |
DISTI #
RLR20C2003FPRSL
|
Avnet Americas | RES MTLFLM ERL-20 200K 1% T-1 - Tape and Reel (Alt: RLR20C2003FPRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$0.6142 / $1.8694 | Buy Now |
Part Details for RLR20C2003FPRSL
RLR20C2003FPRSL CAD Models
RLR20C2003FPRSL Part Data Attributes
|
RLR20C2003FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2003FPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2003FPRSL
This table gives cross-reference parts and alternative options found for RLR20C2003FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2003FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C2003FMRE6 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FPRSL vs RLR20C2003FMRE6 |
RLR20C2003FRRE6 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FPRSL vs RLR20C2003FRRE6 |
RLR20C2003FPBSL | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FPRSL vs RLR20C2003FPBSL |
RLR20C2003FPB14 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FPRSL vs RLR20C2003FPB14 |
ERL20200K00FKEK11 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR20C2003FPRSL vs ERL20200K00FKEK11 |
RLR20C2003FSR36 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FPRSL vs RLR20C2003FSR36 |
RLR20C2003FRR36 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FPRSL vs RLR20C2003FRR36 |
RLR20C2003FMRSL | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FPRSL vs RLR20C2003FMRSL |
RLR20C2003FMB14 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FPRSL vs RLR20C2003FMB14 |
RLR20C2003FMBSL | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FPRSL vs RLR20C2003FMBSL |