Part Details for RLR20C6200GRRE6 by Vishay Intertechnologies
Overview of RLR20C6200GRRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C6200GRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52C0342
|
Newark | Resistor, metal Film,620Ohms,350Wv,2+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR20C6200GRRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8850 / $1.1200 | Buy Now |
DISTI #
RLR20C6200GRRE6
|
Avnet Americas | Res Metal Film 620 Ohm 2% 1/2W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR20C6200GRRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $0.5865 | Buy Now |
DISTI #
35843074
|
Verical | Res Metal Film 620 Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1706 | Americas - 860 |
|
$0.2119 | Buy Now |
Part Details for RLR20C6200GRRE6
RLR20C6200GRRE6 CAD Models
RLR20C6200GRRE6 Part Data Attributes:
|
RLR20C6200GRRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C6200GRRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 620ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C6200GRRE6
This table gives cross-reference parts and alternative options found for RLR20C6200GRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C6200GRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C6200GRRSL | Fixed Resistor, Metal Film, 0.5W, 620ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6200GRRE6 vs RLR20C6200GRRSL |
RLR20C6200GMRE6 | Fixed Resistor, Metal Film, 0.5W, 620ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6200GRRE6 vs RLR20C6200GMRE6 |
RLR20C6200GMBSL | Fixed Resistor, Metal Film, 0.5W, 620ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6200GRRE6 vs RLR20C6200GMBSL |
RLR20C6200GMR36 | Fixed Resistor, Metal Film, 0.5W, 620ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6200GRRE6 vs RLR20C6200GMR36 |
RLR20C6200GPRSL | Fixed Resistor, Metal Film, 0.5W, 620ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6200GRRE6 vs RLR20C6200GPRSL |
RLR20C6200GRBSL | Fixed Resistor, Metal Film, 0.5W, 620ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6200GRRE6 vs RLR20C6200GRBSL |
RLR20C6200GRR36 | Fixed Resistor, Metal Film, 0.5W, 620ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6200GRRE6 vs RLR20C6200GRR36 |
RLR20C6200GSR36 | Fixed Resistor, Metal Film, 0.5W, 620ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6200GRRE6 vs RLR20C6200GSR36 |
RLR20C6200GMB14 | Fixed Resistor, Metal Film, 0.5W, 620ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6200GRRE6 vs RLR20C6200GMB14 |
ERL20620R00GKEK500 | Fixed Resistor, Metal Film, 0.5W, 620ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6200GRRE6 vs ERL20620R00GKEK500 |