Part Details for RLR32C1500GRRSL by Vishay Intertechnologies
Overview of RLR32C1500GRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C1500GRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C1500GRRSL
|
Avnet Americas | RES MTLFLM ERL-32 150 2% T-1 - Tape and Reel (Alt: RLR32C1500GRRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$4.4280 / $6.1740 | Buy Now |
Part Details for RLR32C1500GRRSL
RLR32C1500GRRSL CAD Models
RLR32C1500GRRSL Part Data Attributes
|
RLR32C1500GRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C1500GRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C1500GRRSL
This table gives cross-reference parts and alternative options found for RLR32C1500GRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C1500GRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL32150R00GKEB500 | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1500GRRSL vs ERL32150R00GKEB500 |
RLR32C1500GMRE7 | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1500GRRSL vs RLR32C1500GMRE7 |
RLR32C1500GRRE6 | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1500GRRSL vs RLR32C1500GRRE6 |
RLR32C1500GMRSL | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1500GRRSL vs RLR32C1500GMRSL |
ERL32150R00GKEK500 | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1500GRRSL vs ERL32150R00GKEK500 |
RLR32C1500GMBSL | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1500GRRSL vs RLR32C1500GMBSL |
ERL32150R00GKEA500 | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1500GRRSL vs ERL32150R00GKEA500 |
ERL32150R00GKR6 | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR32C1500GRRSL vs ERL32150R00GKR6 |
ERL32150R00GKRH | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR32C1500GRRSL vs ERL32150R00GKRH |
RLR32C1500GRR64 | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1500GRRSL vs RLR32C1500GRR64 |