Part Details for RLS-226-R by RECOM
Results Overview of RLS-226-R by RECOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLS-226-R Information
RLS-226-R by RECOM is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for RLS-226-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V36:1790_23103664
|
Arrow Electronics | Inductor Power Unshielded Wirewound 22uH 10% 100KHz 0.63A 0.7Ohm DCR 1812 T/R COO: Taiwan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2525 | Americas - 2000 |
|
$0.7128 / $0.7439 | Buy Now |