RLS4449TE-15
ROHM Semiconductor
Description: Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon

Overview of RLS4449TE-15 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RLS4449TE-15 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLS4449TE-15 by ROHM Semiconductor

RLS4449TE-15
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-MELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-MELF-R2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.15 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. RLS4449TE-15
    ROHM Semiconductor
    Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon
    VS

Alternate Parts for RLS4449TE-15

This table gives cross-reference parts and alternative options found for RLS4449TE-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLS4449TE-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N916AT-11Y Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor RLS4449TE-15 vs 1N916AT-11Y
1N4148-F Rectifier Diode, Rectron Semiconductor RLS4449TE-15 vs 1N4148-F
1N914BVE Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor RLS4449TE-15 vs 1N914BVE
RLS4446TE11C Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor RLS4449TE-15 vs RLS4446TE11C
RLS4149TE11C Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor RLS4449TE-15 vs RLS4149TE11C
1N916AHL Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor RLS4449TE-15 vs 1N916AHL
1N916AVH Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor RLS4449TE-15 vs 1N916AVH
1N4449PBFREE Rectifier Diode, Central Semiconductor Corp RLS4449TE-15 vs 1N4449PBFREE
1N914AVG Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor RLS4449TE-15 vs 1N914AVG
1N4449VG Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor RLS4449TE-15 vs 1N4449VG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLS4449TE-15 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLS4449TE-15 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RLS4449TE-15 would you like to use for your alert(s)?
  • Please alert me when RLS4449TE-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLS4449TE-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLS4449TE-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLS4449TE-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLS4449TE-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLS4449TE-15 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: