Part Details for RLS4606TE-11A by ROHM Semiconductor
Overview of RLS4606TE-11A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Part Details for RLS4606TE-11A
RLS4606TE-11A CAD Models
RLS4606TE-11A Part Data Attributes
|
RLS4606TE-11A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLS4606TE-11A
ROHM Semiconductor
0.2A, SILICON, SIGNAL DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RLS4606TE-11A
This table gives cross-reference parts and alternative options found for RLS4606TE-11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLS4606TE-11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLS4606TE-12A | 0.2A, SILICON, SIGNAL DIODE | ROHM Semiconductor | RLS4606TE-11A vs RLS4606TE-12A |
RLS4606TE11A | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | RLS4606TE-11A vs RLS4606TE11A |
RLS4606TE-16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | RLS4606TE-11A vs RLS4606TE-16 |
RLS4606TE-12 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | RLS4606TE-11A vs RLS4606TE-12 |
FDLL400 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | RLS4606TE-11A vs FDLL400 |
FDLL333S62Z | 0.2A, SILICON, SIGNAL DIODE | Texas Instruments | RLS4606TE-11A vs FDLL333S62Z |
LL4150/F4 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Intertechnologies | RLS4606TE-11A vs LL4150/F4 |
RLS4150TE11C | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, LL-34, 2 PIN | ROHM Semiconductor | RLS4606TE-11A vs RLS4150TE11C |
FDLL300L99Z | 0.2A, SILICON, SIGNAL DIODE | Texas Instruments | RLS4606TE-11A vs FDLL300L99Z |
RLS4606TE-15 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | RLS4606TE-11A vs RLS4606TE-15 |