Part Details for RM12F6810CTDK by Cal-Chip Electronics
Overview of RM12F6810CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12F6810CTDK
RM12F6810CTDK CAD Models
RM12F6810CTDK Part Data Attributes:
|
RM12F6810CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F6810CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F6810CTDK
This table gives cross-reference parts and alternative options found for RM12F6810CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F6810CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K6810FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F6810CTDK vs RMSW32K6810FB |
RMCS1/86811%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F6810CTDK vs RMCS1/86811%A |
CTTKFR1206FTE6810 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RM12F6810CTDK vs CTTKFR1206FTE6810 |
RS-06K6810FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RM12F6810CTDK vs RS-06K6810FT |
MR12X6810FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F6810CTDK vs MR12X6810FTL |
RMGW32K6810FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F6810CTDK vs RMGW32K6810FB |
MC1206-6810-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F6810CTDK vs MC1206-6810-FTQ |
ERJP08E6810V | RES,SMT,THICK FILM,681 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RM12F6810CTDK vs ERJP08E6810V |
9C12063A6810FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F6810CTDK vs 9C12063A6810FKPF4 |
CR-06FPF--681R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F6810CTDK vs CR-06FPF--681R |