Part Details for RM193AJXQMLV by Texas Instruments
Overview of RM193AJXQMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM193AJXQMLV
RM193AJXQMLV CAD Models
RM193AJXQMLV Part Data Attributes
|
RM193AJXQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RM193AJXQMLV
Texas Instruments
DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for RM193AJXQMLV
This table gives cross-reference parts and alternative options found for RM193AJXQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM193AJXQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393AN | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 | Signetics | RM193AJXQMLV vs LM393AN |
LM193AJ-MLS | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | RM193AJXQMLV vs LM193AJ-MLS |
LM393AN | Low power dual voltage comparator | STMicroelectronics | RM193AJXQMLV vs LM393AN |
LM393AN | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 | National Semiconductor Corporation | RM193AJXQMLV vs LM393AN |
LM393APE4 | Precision dual differential comparator, industrial grade 8-PDIP 0 to 70 | Texas Instruments | RM193AJXQMLV vs LM393APE4 |
KA393A | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | RM193AJXQMLV vs KA393A |
LM393ANG | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Motorola Semiconductor Products | RM193AJXQMLV vs LM393ANG |
KA393A | Comparator, Dual, 3000-TUBE | onsemi | RM193AJXQMLV vs KA393A |
KA393A | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | RM193AJXQMLV vs KA393A |
LM393AN | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | RM193AJXQMLV vs LM393AN |