Part Details for RM262-060-441-5500 by AirBorn a molex company
Results Overview of RM262-060-441-5500 by AirBorn a molex company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM262-060-441-5500 Information
RM262-060-441-5500 by AirBorn a molex company is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 55003-201003LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
| 55004-202002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard | |
| 55003-301002LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard |
Price & Stock for RM262-060-441-5500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4134-RM262-060-441-5500-ND
|
DigiKey | RM262-060-441-5500 Min Qty: 7 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.6529 | Buy Now |
|
|
Vyrian | Connectors | 3493 |
|
RFQ |
US Tariff Estimator: RM262-060-441-5500 by AirBorn a molex company
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RM262-060-441-5500
RM262-060-441-5500 Part Data Attributes
|
|
RM262-060-441-5500
AirBorn a molex company
Buy Now
Datasheet
|
Compare Parts:
RM262-060-441-5500
AirBorn a molex company
Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.452 Inch | |
| Body Length | 3.012 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Staggered | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.075 Inch | |
| Mating Contact Row Spacing | 0.075 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Guide Set | |
| Mounting Option 2 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 1.91 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 60 |
Alternate Parts for RM262-060-441-5500
This table gives cross-reference parts and alternative options found for RM262-060-441-5500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM262-060-441-5500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACN060A114A002A00 | Incon Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | RM262-060-441-5500 vs ACN060A114A002A00 |
| ACN060A107A010A00 | Incon Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | RM262-060-441-5500 vs ACN060A107A010A00 |
| ACN060A107A040A00 | Incon Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | RM262-060-441-5500 vs ACN060A107A040A00 |
| ACN060A107A002A00 | Incon Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | RM262-060-441-5500 vs ACN060A107A002A00 |
| ACV060A114A010A00 | Incon Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | RM262-060-441-5500 vs ACV060A114A010A00 |
| ACV060A107A040A00 | Incon Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | RM262-060-441-5500 vs ACV060A107A040A00 |
| ACN060A107A000A00 | Incon Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | RM262-060-441-5500 vs ACN060A107A000A00 |
| ACV060A106A023A00 | Incon Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | RM262-060-441-5500 vs ACV060A106A023A00 |