There are no models available for this part yet.
Overview of RM46L852CZWTT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RM46L852CZWTT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-43310-ND
|
DigiKey | IC MCU 32BIT 1.25MB FLASH 337BGA Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.1189 | Buy Now | |
DISTI #
595-RM46L852CZWTT
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 337-NFBGA -40 to 105 RoHS: Compliant | 80 |
|
$25.5500 / $34.0100 | Buy Now | |
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-R4F CPU, 220MHZ, CMOS, PBGA337 | 76 |
|
$24.0000 / $26.0000 | Buy Now | ||
Win Source Electronics | IC MCU 32BIT 1.25MB FLASH 337BGA / MCU 16-bit/32-bit ARM Cortex R4F RISC 1280KB Flash 1.2V/3.3V 337-Pin NFBGA | 1338 |
|
$75.3630 / $89.8560 | Buy Now |
CAD Models for RM46L852CZWTT by Texas Instruments
Part Data Attributes for RM46L852CZWTT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
NFBGA-337
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
13
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
CORTEX-R4F
|
Clock Frequency-Max
|
80 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PBGA-B337
|
JESD-609 Code
|
e1
|
Length
|
16 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
16
|
Number of External Interrupts
|
10
|
Number of I/O Lines
|
101
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
337
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
196608
|
RAM (words)
|
192
|
ROM (words)
|
1310720
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.4 mm
|
Speed
|
220 MHz
|
Supply Current-Max
|
360 mA
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
16 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for RM46L852CZWTT
This table gives cross-reference parts and alternative options found for RM46L852CZWTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM46L852CZWTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5701224CZWTQQ1 | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100 337-NFBGA -40 to 125 | Texas Instruments | RM46L852CZWTT vs TMS5701224CZWTQQ1 |
TMS5701224AZWTQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L852CZWTT vs TMS5701224AZWTQQ1 |
TMS5701225AZWTQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L852CZWTT vs TMS5701225AZWTQQ1 |
TMS5701224BZWTQQ1 | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | RM46L852CZWTT vs TMS5701224BZWTQQ1 |
TMS5701225APGEQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L852CZWTT vs TMS5701225APGEQQ1 |
RM46L840CZWTT | 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC 337-NFBGA -40 to 105 | Texas Instruments | RM46L852CZWTT vs RM46L840CZWTT |
TMS5701225CZWTQQ1 | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray 337-NFBGA -40 to 125 | Texas Instruments | RM46L852CZWTT vs TMS5701225CZWTQQ1 |
TMS5701225CPGEQQ1 | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray 144-LQFP -40 to 125 | Texas Instruments | RM46L852CZWTT vs TMS5701225CPGEQQ1 |
TMS5701225AZWTQQ1R | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L852CZWTT vs TMS5701225AZWTQQ1R |
TMS5701224APGEQQ1R | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L852CZWTT vs TMS5701224APGEQQ1R |
Related Parts for RM46L852CZWTT
-
RM57L843BZWTTMicrocontrollers
-
TPS63010YFFRSwitching Regulator or Controllers
-
VNQ500PEPTR-EPeripheral Drivers
-
SCA103T-D04Other Analog ICs
-
SI7272DP-T1-GE3Power Field-Effect Transistors
-
ADS7924IRTERAnalog to Digital Converters
-
TPS2552DBVRPower Management Circuits
-
DP83640TVVNetwork Interfaces
-
RM7000-300TMicroprocessors