Microcontrollers and Processors
TMS5701224CZWTQQ1
Texas Instruments
Description: 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100 337-NFBGA -40 to 125

Overview of TMS5701224CZWTQQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for TMS5701224CZWTQQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TMS5701224CZWTQQ1-ND
DigiKey IC MCU 32BIT 1.25MB FLASH 337BGA Min Qty: 90 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 90 $17.4693
$17.4693 Buy Now
DISTI # 595-MS5701224CZWTQQ1
Mouser Electronics ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100 337-NFBGA -40 to 125 RoHS: Compliant 0
  • 90 $17.6300
  • 270 $17.1700
$17.1700 / $17.6300 Order Now

CAD Models for TMS5701224CZWTQQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS5701224CZWTQQ1 by Texas Instruments

TMS5701224CZWTQQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
NFBGA-337
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-R4F
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B337
JESD-609 Code
e1
Length
16 mm
Moisture Sensitivity Level
3
Number of I/O Lines
101
Number of Terminals
337
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
196608
ROM (words)
1310720
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.4 mm
Speed
180 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
16 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TMS5701224CZWTQQ1
    Texas Instruments
    16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100 337-NFBGA -40 to 125
    VS

Alternate Parts for TMS5701224CZWTQQ1

This table gives cross-reference parts and alternative options found for TMS5701224CZWTQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5701224CZWTQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS5701224AZWTQQ1 IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TMS5701224CZWTQQ1 vs TMS5701224AZWTQQ1
TMS5701224AZWTQQ1R IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TMS5701224CZWTQQ1 vs TMS5701224AZWTQQ1R
Part Number Description Manufacturer Compare
TMS5701224AZWTQQ1 IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TMS5701224CZWTQQ1 vs TMS5701224AZWTQQ1
TMS5701225AZWTQQ1 IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TMS5701224CZWTQQ1 vs TMS5701225AZWTQQ1
RM46L852CZWTT 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 337-NFBGA -40 to 105 Texas Instruments TMS5701224CZWTQQ1 vs RM46L852CZWTT
TMS5701224BZWTQQ1 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 Texas Instruments TMS5701224CZWTQQ1 vs TMS5701224BZWTQQ1
TMS5701225APGEQQ1 IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TMS5701224CZWTQQ1 vs TMS5701225APGEQQ1
RM46L840CZWTT 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC 337-NFBGA -40 to 105 Texas Instruments TMS5701224CZWTQQ1 vs RM46L840CZWTT
TMS5701225CZWTQQ1 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray 337-NFBGA -40 to 125 Texas Instruments TMS5701224CZWTQQ1 vs TMS5701225CZWTQQ1
TMS5701225CPGEQQ1 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray 144-LQFP -40 to 125 Texas Instruments TMS5701224CZWTQQ1 vs TMS5701225CPGEQQ1
TMS5701225AZWTQQ1R IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TMS5701224CZWTQQ1 vs TMS5701225AZWTQQ1R
TMS5701224APGEQQ1R IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TMS5701224CZWTQQ1 vs TMS5701224APGEQQ1R

Related Parts for TMS5701224CZWTQQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS5701224CZWTQQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS5701224CZWTQQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS5701224CZWTQQ1 would you like to use for your alert(s)?
  • Please alert me when TMS5701224CZWTQQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS5701224CZWTQQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS5701224CZWTQQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS5701224CZWTQQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS5701224CZWTQQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS5701224CZWTQQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: