Part Details for RMBS1012000JS14 by Vishay Intertechnologies
Results Overview of RMBS1012000JS14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMBS1012000JS14 Information
RMBS1012000JS14 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMBS1012000JS14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09N2633
|
Newark | Rmbs 1 1K2 5% Ba100 E1 /Ba100 |Vishay RMBS1012000JS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $13.5100 | Buy Now |
|
DISTI #
RMBS1012000JS14
|
Avnet Americas | Resistor, 1.2 kOhm, ? 5%, 1 W, Axial Leaded, Wirewound, High Stability - Bag (Alt: RMBS1012000JS14) COO: United States of America (the) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$11.1036 / $11.7723 | Buy Now |
|
DISTI #
RMBS1012000JS14
|
Avnet Americas | Resistor, 1.2 kOhm, ? 5%, 1 W, Axial Leaded, Wirewound, High Stability - Bag (Alt: RMBS1012000JS14) COO: United States of America (the) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$11.1036 / $11.7723 | Buy Now |
|
DISTI #
RMBS1012000JS14
|
Avnet Abacus | Resistor 12 kOhm 5 1 W Axial Leaded Wirewound High Stability (Alt: RMBS1012000JS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RMBS1012000JS14 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMBS1012000JS14
RMBS1012000JS14 Part Data Attributes
|
|
RMBS1012000JS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMBS1012000JS14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.8W, 1200ohm, 120V, 5% +/-Tol, -20,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Precision | |
| Construction | Axial | |
| JESD-609 Code | e3/e1 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Package Diameter | 4 Mm | |
| Package Length | 10.2 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.8 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | -20,0 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 120 V |
Alternate Parts for RMBS1012000JS14
This table gives cross-reference parts and alternative options found for RMBS1012000JS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMBS1012000JS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMBS1012000JS14 | Vishay Sfernice | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RMBS1012000JS14 vs RMBS1012000JS14 |