Part Details for RMC-241653FB by Cinetech Industrial Co Ltd
Overview of RMC-241653FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-241653FB
RMC-241653FB CAD Models
RMC-241653FB Part Data Attributes:
|
RMC-241653FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-241653FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-241653FB
This table gives cross-reference parts and alternative options found for RMC-241653FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-241653FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F165KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMC-241653FB vs CR2512F165KE04 |
RK73HW3ARTTEB1653F | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC-241653FB vs RK73HW3ARTTEB1653F |
RMC-241653FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RMC-241653FB vs RMC-241653FK |
CTTKFR2512FTE1653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RMC-241653FB vs CTTKFR2512FTE1653 |
232276361654L | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-241653FB vs 232276361654L |
232276361654 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-241653FB vs 232276361654 |
RK73H3ATBK1653F | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC-241653FB vs RK73H3ATBK1653F |
RCM6432F1653CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMC-241653FB vs RCM6432F1653CS |
FCF25FY-1653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC-241653FB vs FCF25FY-1653 |
RK73HW3ARTBK1653F | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC-241653FB vs RK73HW3ARTBK1653F |