Part Details for RMC0805220K1%N by TY-OHM Electronic Works Co Ltd
Results Overview of RMC0805220K1%N by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMC0805220K1%N Information
RMC0805220K1%N by TY-OHM Electronic Works Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMC0805220K1%N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 125mW 220k 150V 100ppm/ Thick Film Resistor 1% 0805 Chip Resistor - Surface Mount RoHS | 1200 |
|
$0.0028 / $0.0054 | Buy Now |