Part Details for RMC10-362GB by Kamaya Inc
Overview of RMC10-362GB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC10-362GB
RMC10-362GB CAD Models
RMC10-362GB Part Data Attributes:
|
RMC10-362GB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10-362GB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RMC10-362GB
This table gives cross-reference parts and alternative options found for RMC10-362GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-362GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ETTPD362G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10-362GB vs SG73P1ETTPD362G |
RK73B1EGTPB362G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10-362GB vs RK73B1EGTPB362G |
SG73S1ELBK362G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10-362GB vs SG73S1ELBK362G |
RK73B1ELTPS362G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10-362GB vs RK73B1ELTPS362G |
TSR16GAG362V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RMC10-362GB vs TSR16GAG362V |
RMC10-362GTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10-362GB vs RMC10-362GTE |
CR10TR362G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | RMC10-362GB vs CR10TR362G |
SG73S1ELTP362G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10-362GB vs SG73S1ELTP362G |
RK73B1ETTPB362G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10-362GB vs RK73B1ETTPB362G |
CR10-362GV | Fixed Resistor, 0.1W, 3600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMC10-362GB vs CR10-362GV |