Part Details for RMC10-430JT by Kamaya Inc
Overview of RMC10-430JT by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC10-430JT
RMC10-430JT CAD Models
RMC10-430JT Part Data Attributes
|
RMC10-430JT
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10-430JT
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | DUAL RATED AS 0.1 WATTS | |
JESD-609 Code | e3 | |
Manufacturer Series | RMC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMC10-430JT
This table gives cross-reference parts and alternative options found for RMC10-430JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-430JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC10J43R0TR | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 43ohm, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | RMC10-430JT vs NRC10J43R0TR |
MCR10EZHMJ430 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 43ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC10-430JT vs MCR10EZHMJ430 |
RC0805JRG1343R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMC10-430JT vs RC0805JRG1343R0 |
ERJ6GEYJ430 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC10-430JT vs ERJ6GEYJ430 |
MCR10EZHJW430 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 43ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC10-430JT vs MCR10EZHJW430 |
ERJ6GEJ430B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC10-430JT vs ERJ6GEJ430B |
RC0805JRG0743R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMC10-430JT vs RC0805JRG0743R0 |