| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC01W4120FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCA0201FT412R vs RC01W4120FT |
| RK73H1HTTA4120F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCA0201FT412R vs RK73H1HTTA4120F |
| RMCS0201FG412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCA0201FT412R vs RMCS0201FG412R |
| AS01FTF4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCA0201FT412R vs AS01FTF4120A |
| CR-01FAC--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCA0201FT412R vs CR-01FAC--412R |
| WCR-WCR0201LF-4120-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCA0201FT412R vs WCR-WCR0201LF-4120-F-P-LT |
| CQ01WMF4120TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCA0201FT412R vs CQ01WMF4120TCE |
| RMC06-4120FPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCA0201FT412R vs RMC06-4120FPA |
| AC0201FR-10412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCA0201FT412R vs AC0201FR-10412RL |
| RMF02FTW4120 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCA0201FT412R vs RMF02FTW4120 |
Part Details for RMCA0201FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCA0201FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCA0201FT412R Information
RMCA0201FT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCA0201FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RMCA0201FT412R-ND
|
DigiKey | RES, 0201, 412 OHM, 1%, 0.05W, A Min Qty: 820000 Container: Bulk |
0 Bulk |
|
$0.0033 | Buy Now |
|
DISTI #
708-RMCA0201FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0201, 412 ohm, 1%, 0.05W, AUTO | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
|
NAC | RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Tape & Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
US Tariff Estimator: RMCA0201FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCA0201FT412R Part Data Attributes
|
|
RMCA0201FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCA0201FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.3 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 25 V |
Alternate Parts for RMCA0201FT412R
This table gives cross-reference parts and alternative options found for RMCA0201FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCA0201FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.