| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRC04F4120TR50F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT412R vs NRC04F4120TR50F |
| RAT024120FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RMCF0402FT412R vs RAT024120FH2 |
| ADF0402412R1%100PPM/KNP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RMCF0402FT412R vs ADF0402412R1%100PPM/KNP |
| RMF04FTW4120 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT412R vs RMF04FTW4120 |
| RM04FLN4120 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RMCF0402FT412R vs RM04FLN4120 |
| RMCA0402FT412R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT412R vs RMCA0402FT412R-HP |
| RAT024120FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RMCF0402FT412R vs RAT024120FH3 |
| TFA0402R4120F-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT412R vs TFA0402R4120F-T10 |
| ADF0402412R1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RMCF0402FT412R vs ADF0402412R1%100PPM/KNP10 |
| CPW10-4120-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT412R vs CPW10-4120-FY |
Part Details for RMCF0402FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCF0402FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT412R Information
RMCF0402FT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF0402FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCF0402FT412RCT-ND
|
DigiKey | RES 412 OHM 1% 1/16W 0402 Min Qty: 1 Container: Cut Tape |
12369 Cut Tape |
|
$0.0033 / $0.1000 | Buy Now |
|
DISTI #
RMCF0402FT412RDKR-ND
|
DigiKey | RES 412 OHM 1% 1/16W 0402 Min Qty: 1 Container: Digi-Reel |
12369 Digi-Reel® |
|
$0.0033 / $0.1000 | Buy Now |
|
DISTI #
RMCF0402FT412RTR-ND
|
DigiKey | RES 412 OHM 1% 1/16W 0402 Min Qty: 10000 Container: Tape & Reel |
12369 Tape & Reel |
|
$0.0020 / $0.0029 | Buy Now |
|
DISTI #
27468462
|
Verical | Res Thick Film 0402 412 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 20000 Package Multiple: 10000 | Americas - 300000 |
|
$0.0044 / $0.0051 | Buy Now |
|
DISTI #
708-RMCF0402FT412R
|
Mouser Electronics | Thick Film Resistors - SMD 412Ohms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 95210 |
|
$0.0020 / $0.1000 | Buy Now |
|
|
Future Electronics | RES 412 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0022 | Buy Now |
|
|
Onlinecomponents.com | Thick Film Resistor - 412 ohm ±1% - 0.063W - SMD 0402 - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$0.0016 / $0.0023 | Buy Now |
|
DISTI #
27468462
|
Verical | Res Thick Film 0402 412 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 20000 Package Multiple: 10000 | Americas - 300000 |
|
$0.0044 / $0.0051 | Buy Now |
|
DISTI #
27468462
|
Verical | Res Thick Film 0402 412 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 20000 Package Multiple: 10000 | Americas - 300000 |
|
$0.0044 / $0.0051 | Buy Now |
|
|
NAC | RESISTOR, 0402, 412 ohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 300000 |
|
$0.0017 / $0.0030 | Buy Now |
US Tariff Estimator: RMCF0402FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCF0402FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF0402FT412R Part Data Attributes
|
|
RMCF0402FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RMCF0402FT412R
This table gives cross-reference parts and alternative options found for RMCF0402FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RMCF0402FT412R Frequently Asked Questions (FAQ)
-
The recommended land pattern for RMCF0402FT412R is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
Yes, RMCF0402FT412R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing the circuit.
-
RMCF0402FT412R is rated for operation up to 150°C, but its performance may degrade at higher temperatures. The component's ESR and capacitance may increase, and its reliability may decrease. It's essential to derate the component's specifications according to the operating temperature.
-
Yes, RMCF0402FT412R is compatible with lead-free soldering processes, including RoHS and WEEE compliant processes. The component's termination is made of a lead-free solderable material, and it can withstand the higher temperatures required for lead-free soldering.
-
RMCF0402FT412R should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with care to avoid mechanical stress, and it should be stored in its original packaging or a similar ESD-protective package to prevent electrostatic discharge damage.