| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAR06F4120CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT412R vs CAR06F4120CT |
| FWF03FT-4120 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RMCF0603FT412R vs FWF03FT-4120 |
| D11/CRCW0603100412R1%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RMCF0603FT412R vs D11/CRCW0603100412R1%ET5E3 |
| CR0603-FX-4120EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT412R vs CR0603-FX-4120EPF |
| CRCW0603412RFKEL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RMCF0603FT412R vs CRCW0603412RFKEL |
| RK73H1JRTTDD4120F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RMCF0603FT412R vs RK73H1JRTTDD4120F |
| RK73H1JLTD4120F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT412R vs RK73H1JLTD4120F |
| 0603WAF4120T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT412R vs 0603WAF4120T5E |
| HFWF03FT-4120-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RMCF0603FT412R vs HFWF03FT-4120-W |
| AS03FTE4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT412R vs AS03FTE4120A |
Part Details for RMCF0603FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCF0603FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603FT412R Information
RMCF0603FT412R by SEI Stackpole Electronics Inc is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF0603FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCF0603FT412RCT-ND
|
DigiKey | RES 412 OHM 1% 1/10W 0603 Min Qty: 1 Container: Cut Tape |
17169 Cut Tape |
|
$0.0051 / $0.1000 | Buy Now |
|
DISTI #
RMCF0603FT412RDKR-ND
|
DigiKey | RES 412 OHM 1% 1/10W 0603 Min Qty: 1 Container: Digi-Reel |
17169 Digi-Reel® |
|
$0.0051 / $0.1000 | Buy Now |
|
DISTI #
V72:2272_07141935
|
Arrow Electronics | Res Thick Film 0603 412 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 3940 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2132 Container: Cut Strips | Americas - 3940 |
|
$0.0020 | Buy Now |
|
DISTI #
708-RMCF0603FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0603, 412 ohm, 1%, 0.1W RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
|
DISTI #
33159654
|
Verical | Res Thick Film 0603 412 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 15000 Package Multiple: 5000 | Americas - 315000 |
|
$0.0058 / $0.0068 | Buy Now |
|
DISTI #
60893611
|
Verical | Res Thick Film 0603 412 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 3940 Package Multiple: 1 Date Code: 2132 | Americas - 3940 |
|
$0.0020 | Buy Now |
|
|
Future Electronics | RMCF Series 0603 412 Ohm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0022 / $0.0026 | Buy Now |
|
DISTI #
RMCF0603FT412R
|
Avnet Americas | SMD Chip Resistor, 412 ohm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0603FT412R) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | 320000 Factory Stock |
|
$0.0018 / $0.0019 | RFQ |
|
DISTI #
V72:2272_07141935
|
Arrow Electronics | Res Thick Film 0603 412 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 3940 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2132 Container: Cut Strips | Americas - 3940 |
|
$0.0020 | Buy Now |
|
DISTI #
33159654
|
Verical | Res Thick Film 0603 412 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 15000 Package Multiple: 5000 | Americas - 315000 |
|
$0.0058 / $0.0068 | Buy Now |
US Tariff Estimator: RMCF0603FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCF0603FT412R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF0603FT412R Part Data Attributes
|
|
RMCF0603FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RMCF0603FT412R
This table gives cross-reference parts and alternative options found for RMCF0603FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RMCF0603FT412R Frequently Asked Questions (FAQ)
-
The recommended land pattern for RMCF0603FT412R is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
Yes, RMCF0603FT412R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits.
-
RMCF0603FT412R is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's capacitance and ESR may vary with temperature, so it's essential to consider these factors when designing circuits for high-temperature environments.
-
Yes, RMCF0603FT412R is compatible with lead-free soldering processes, including RoHS and WEEE compliant processes. The component's terminations are made of a lead-free material that meets the requirements of these regulations.
-
RMCF0603FT412R should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with care to avoid mechanical stress, and it's recommended to use anti-static packaging and handling procedures to prevent electrostatic discharge (ESD) damage.