| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCA1206412RFKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RMCF1206FT412R vs RCA1206412RFKEB |
| NRCA12F4120TR20QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMCF1206FT412R vs NRCA12F4120TR20QYF |
| MC1206W-4120-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RMCF1206FT412R vs MC1206W-4120-FB |
| 1206S4F4120CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RMCF1206FT412R vs 1206S4F4120CB |
| 232272484121L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RMCF1206FT412R vs 232272484121L |
| RM12F4120CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMCF1206FT412R vs RM12F4120CTDK |
| RMC-184120FB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RMCF1206FT412R vs RMC-184120FB |
| RMC32K4120FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMCF1206FT412R vs RMC32K4120FTP |
| ERJU08F4120V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RMCF1206FT412R vs ERJU08F4120V |
| WCR-WCR1206LF-4120-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RMCF1206FT412R vs WCR-WCR1206LF-4120-F-P-LT |
Part Details for RMCF1206FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCF1206FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1206FT412R Information
RMCF1206FT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF1206FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RMCF1206FT412RDKR-ND
|
DigiKey | RES 412 OHM 1% 1/4W 1206 Min Qty: 1 Container: Digi-Reel |
1627 Digi-Reel® |
|
$0.0085 / $0.1000 | Buy Now |
|
DISTI #
738-RMCF1206FT412RCT-ND
|
DigiKey | RES 412 OHM 1% 1/4W 1206 Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.0085 / $0.1000 | Buy Now |
|
DISTI #
27626585
|
Verical | Res Thick Film 1206 412 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 | Americas - 125000 |
|
$0.0096 / $0.0120 | Buy Now |
|
DISTI #
708-RMCF1206FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1206, 412 ohm, 1%, 0.25W RoHS: Compliant | 0 |
|
$0.0040 / $0.0050 | Order Now |
|
|
Onlinecomponents.com | Thick Film Resistor - 412 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$0.0037 / $0.0052 | Buy Now |
|
DISTI #
27626585
|
Verical | Res Thick Film 1206 412 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 | Americas - 125000 |
|
$0.0096 / $0.0120 | Buy Now |
|
DISTI #
27626585
|
Verical | Res Thick Film 1206 412 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 | Americas - 125000 |
|
$0.0096 / $0.0120 | Buy Now |
|
|
NAC | RESISTOR, 1206, 412 ohm, 1%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 125000 |
|
$0.0039 / $0.0070 | Buy Now |
US Tariff Estimator: RMCF1206FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCF1206FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF1206FT412R Part Data Attributes
|
|
RMCF1206FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1206FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RMCF1206FT412R
This table gives cross-reference parts and alternative options found for RMCF1206FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1206FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RMCF1206FT412R Frequently Asked Questions (FAQ)
-
The recommended land pattern for RMCF1206FT412R is a rectangular pad with a size of 1.3mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
Yes, RMCF1206FT412R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, the actual performance may vary depending on the specific application and PCB design.
-
Yes, RMCF1206FT412R is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. The component is designed to withstand the higher temperatures associated with lead-free soldering.
-
The MSL of RMCF1206FT412R is MSL 1, which means it can withstand a maximum of 30 days at 30°C and 60% relative humidity before soldering.
-
Yes, RMCF1206FT412R meets the requirements of AEC-Q200, which makes it suitable for use in automotive applications. However, it's essential to verify the component's performance and reliability in the specific application.