| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WR10W4120FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RMCF1210FT412R vs WR10W4120FGLJ |
| RMEF1210FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMCF1210FT412R vs RMEF1210FT412R |
| FPS12FV-4120-MB | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RMCF1210FT412R vs FPS12FV-4120-MB |
| SR10X4120FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RMCF1210FT412R vs SR10X4120FBL |
| 239073554121L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RMCF1210FT412R vs 239073554121L |
| FPS12FW-4120-MD | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RMCF1210FT412R vs FPS12FW-4120-MD |
| CR-10FP7--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RMCF1210FT412R vs CR-10FP7--412RAC |
| CRS1210AFX-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMCF1210FT412R vs CRS1210AFX-4120ELF |
| RMF13FTW4120 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMCF1210FT412R vs RMF13FTW4120 |
| ASAS40-4120-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMCF1210FT412R vs ASAS40-4120-FY |
Part Details for RMCF1210FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCF1210FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1210FT412R Information
RMCF1210FT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF1210FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCF1210FT412RTR-ND
|
DigiKey | RES 412 OHM 1% 1/2W 1210 Min Qty: 4000 Container: Tape & Reel |
4400 Tape & Reel |
|
$0.0174 / $0.0217 | Buy Now |
|
DISTI #
RMCF1210FT412RCT-ND
|
DigiKey | RES 412 OHM 1% 1/2W 1210 Min Qty: 1 Container: Cut Tape |
400 Cut Tape |
|
$0.0265 / $0.1500 | Buy Now |
|
DISTI #
RMCF1210FT412RDKR-ND
|
DigiKey | RES 412 OHM 1% 1/2W 1210 Min Qty: 1 Container: Digi-Reel |
400 Digi-Reel® |
|
$0.0265 / $0.1500 | Buy Now |
|
DISTI #
27132145
|
Verical | Res Thick Film 1210 412 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0547 | Buy Now |
|
DISTI #
708-RMCF1210FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1210, 412 ohm, 1%, 0.5W RoHS: Compliant | 0 |
|
$0.0160 / $0.0190 | Order Now |
|
DISTI #
27132145
|
Verical | Res Thick Film 1210 412 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0547 | Buy Now |
|
DISTI #
27132145
|
Verical | Res Thick Film 1210 412 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0547 | Buy Now |
|
|
NAC | RESISTOR, 1210, 412 ohm, 1%, 0.5W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.0180 / $0.0320 | Buy Now |
US Tariff Estimator: RMCF1210FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCF1210FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF1210FT412R Part Data Attributes
|
|
RMCF1210FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1210FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RMCF1210FT412R
This table gives cross-reference parts and alternative options found for RMCF1210FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1210FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RMCF1210FT412R Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RMCF1210FT412R can be found in the Stackpole Electronics Inc. application note AN-120, which provides detailed guidelines for PCB layout and assembly.
-
To prevent damage, it is recommended to handle the RMCF1210FT412R by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats during assembly. Additionally, follow the recommended soldering profile and avoid excessive heat or mechanical stress.
-
The RMCF1210FT412R has an operating temperature range of -55°C to +155°C, but it's recommended to derate the power rating according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
Yes, the RMCF1210FT412R is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency, parasitic inductance, and capacitance when designing the circuit to ensure optimal performance.
-
To determine the correct current rating, consider the maximum current required by your application, the operating temperature, and the derating factors provided in the datasheet. It's recommended to consult with a qualified engineer or the manufacturer's application support team for specific guidance.