| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRC-S50F4120TRQF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RMCG2010FT412R vs NRC-S50F4120TRQF |
| CR50-4120FE | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.75W, 412ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RMCG2010FT412R vs CR50-4120FE |
| RC2010FRG07412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | RMCG2010FT412R vs RC2010FRG07412R |
| BCTG002010-4120FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | RMCG2010FT412R vs BCTG002010-4120FTE |
| TSR2GAF4120V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RMCG2010FT412R vs TSR2GAF4120V |
Part Details for RMCG2010FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCG2010FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCG2010FT412R Information
RMCG2010FT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RMCG2010FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCG2010FT412R Part Data Attributes
|
|
RMCG2010FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCG2010FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RMCG2010FT412R
This table gives cross-reference parts and alternative options found for RMCG2010FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG2010FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.