| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC2512B-4120-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCP2512FT412R vs MC2512B-4120-FT101 |
| RMH2WR-412R-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMCP2512FT412R vs RMH2WR-412R-F |
| CR-12FP9--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCP2512FT412R vs CR-12FP9--412R |
| MC2512B-4120-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCP2512FT412R vs MC2512B-4120-FB101Q |
| 3521412RFT | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512 | RMCP2512FT412R vs 3521412RFT |
| CAR25F4120CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCP2512FT412R vs CAR25F4120CT-H |
| MC2512B-4120-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCP2512FT412R vs MC2512B-4120-FT101W |
| CRGH2512F412R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCP2512FT412R vs CRGH2512F412R |
| MC2512B-4120-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCP2512FT412R vs MC2512B-4120-FBQ |
| CR-12FP4--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCP2512FT412R vs CR-12FP4--412RAC |
Part Details for RMCP2512FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCP2512FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCP2512FT412R Information
RMCP2512FT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCP2512FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RMCP2512FT412RTR-ND
|
DigiKey | RES 412 OHM 1% 2W 2512 Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1837 | Buy Now |
|
|
Onlinecomponents.com | Thick Film Chip Resistor - 412 ohm ±1% - 2W - SMD 2512 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.1558 / $0.2308 | Buy Now |
|
|
NAC | RESISTOR, 2512, 412 ohm, 1%, 2W - Thick Film - High Power RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1720 / $0.3000 | Buy Now |
US Tariff Estimator: RMCP2512FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCP2512FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCP2512FT412R Part Data Attributes
|
|
RMCP2512FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2512FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for RMCP2512FT412R
This table gives cross-reference parts and alternative options found for RMCP2512FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2512FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.