Part Details for RMCS0402FT274R-HP by SEI Stackpole Electronics Inc
Overview of RMCS0402FT274R-HP by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0402FT274R-HP
RMCS0402FT274R-HP CAD Models
RMCS0402FT274R-HP Part Data Attributes:
|
RMCS0402FT274R-HP
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402FT274R-HP
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMCS0402FT274R-HP
This table gives cross-reference parts and alternative options found for RMCS0402FT274R-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FT274R-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ02WGF2740TCE | Fixed Resistor, 0.0625W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FT274R-HP vs CQ02WGF2740TCE |
RK73H1ETTPS2740F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402FT274R-HP vs RK73H1ETTPS2740F |
232270622741L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMCS0402FT274R-HP vs 232270622741L |
CR0402TT100Y274R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RMCS0402FT274R-HP vs CR0402TT100Y274R+/-1% |
HQ02WGF2740TCE | Fixed Resistor, 0.0625W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FT274R-HP vs HQ02WGF2740TCE |
MC0402L6F2740SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RMCS0402FT274R-HP vs MC0402L6F2740SE |
MC0402-2740-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMCS0402FT274R-HP vs MC0402-2740-FB |
RCS1005F2740CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMCS0402FT274R-HP vs RCS1005F2740CS |
MC0402-2740-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMCS0402FT274R-HP vs MC0402-2740-FT |
TSR16GTF2740V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RMCS0402FT274R-HP vs TSR16GTF2740V |