Part Details for RMCS0805FT10R5 by SEI Stackpole Electronics Inc
Results Overview of RMCS0805FT10R5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCS0805FT10R5 Information
RMCS0805FT10R5 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCS0805FT10R5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RMCS0805FT10R5TR-ND
|
DigiKey | RES 10.5 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now |
|
DISTI #
RMCS0805FT10R5
|
Avnet Americas | - Tape and Reel (Alt: RMCS0805FT10R5) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0061 | Buy Now |
|
DISTI #
RMCS0805FT10R5
|
Avnet Americas | - Tape and Reel (Alt: RMCS0805FT10R5) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0061 | Buy Now |
|
DISTI #
708-RMCS0805FT10R5
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0805, 10.5 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0050 / $0.0070 | Order Now |
|
|
Onlinecomponents.com | Sulfer Resistant Thick Film Chip Resistor - 10.5 ohm ±1% - 0.125W - SMD 0805 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0044 / $0.0062 | Buy Now |
|
|
NAC | RESISTOR, AS, 0805, 10.5 ohm, 1%, 0.125W - Thick Film - Anti-Sulfur RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.0046 / $0.0080 | Buy Now |
US Tariff Estimator: RMCS0805FT10R5 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCS0805FT10R5
RMCS0805FT10R5 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCS0805FT10R5 Part Data Attributes
|
|
RMCS0805FT10R5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805FT10R5
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10.5 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RMCS0805FT10R5
This table gives cross-reference parts and alternative options found for RMCS0805FT10R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT10R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC0805-10R5-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCS0805FT10R5 vs MC0805-10R5-FB101W |
| ADF080510R51%100PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCS0805FT10R5 vs ADF080510R51%100PPM/KKP |
| HFWF05FV-10R5-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCS0805FT10R5 vs HFWF05FV-10R5-W |
| HFWF05FV-10R5 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCS0805FT10R5 vs HFWF05FV-10R5 |
| CR0805-10W-10R5FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCS0805FT10R5 vs CR0805-10W-10R5FPT-13 |
| RK73H2ARTTDB10R5F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCS0805FT10R5 vs RK73H2ARTTDB10R5F |
| PWR05FVEW10R5NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCS0805FT10R5 vs PWR05FVEW10R5NA |
| RK73H2ALTEB10R5F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCS0805FT10R5 vs RK73H2ALTEB10R5F |
| PWR05FTEW10R5A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCS0805FT10R5 vs PWR05FTEW10R5A |
| AR0805FR-0710R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCS0805FT10R5 vs AR0805FR-0710R5 |